
KLZ2012MHR100HTD25 | |
|---|---|
DigiKey Part Number | 445-174991-2-ND - Tape & Reel (TR) 445-174991-1-ND - Cut Tape (CT) 445-174991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012MHR100HTD25 |
Description | FIXED IND 10UH 300MA 884 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 884mOhm Max 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ2012MHR100HTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 884mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 200mA | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱9.88500 | ₱98.85 |
| 25 | ₱9.14680 | ₱228.67 |
| 50 | ₱8.61100 | ₱430.55 |
| 100 | ₱8.12260 | ₱812.26 |
| 250 | ₱7.51520 | ₱1,878.80 |
| 500 | ₱7.08526 | ₱3,542.63 |
| 1,000 | ₱6.67972 | ₱6,679.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.11817 | ₱12,236.34 |
| 4,000 | ₱5.76876 | ₱23,075.04 |
| 6,000 | ₱5.57378 | ₱33,442.68 |
| 10,000 | ₱5.33776 | ₱53,377.60 |
| 14,000 | ₱5.18787 | ₱72,630.18 |
| 20,000 | ₱5.03370 | ₱100,674.00 |


