
MCZ1210DH500CPTA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210DH500CPTA0GTR-ND - Tape & Reel (TR) 445-MCZ1210DH500CPTA0GCT-ND - Cut Tape (CT) 445-MCZ1210DH500CPTA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210DH500CPTA0G |
Description | CMC 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz DCR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | - | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱27.63100 | ₱276.31 |
| 25 | ₱23.84400 | ₱596.10 |
| 50 | ₱21.22360 | ₱1,061.18 |
| 100 | ₱18.81780 | ₱1,881.78 |
| 250 | ₱15.90936 | ₱3,977.34 |
| 500 | ₱13.88826 | ₱6,944.13 |
| 1,000 | ₱13.27965 | ₱13,279.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.72645 | ₱42,905.80 |







