1.4 nH Shielded Multilayer Inductor 400 mA 300mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0402PSA1N4BT000

DigiKey Part Number
445-174628-2-ND - Tape & Reel (TR)
445-174628-1-ND - Cut Tape (CT)
445-174628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA1N4BT000
Description
FIXED IND 1.4NH 400MA 300 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 nH Shielded Multilayer Inductor 400 mA 300mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA1N4BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
100₱1.53040₱153.04
1,000₱1.25710₱1,257.10
5,000₱1.09643₱5,482.15
10,000₱1.03373₱10,337.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.99416₱19,883.20
Manufacturers Standard Package