
MHQ0402PSA2N0BT000 | |
|---|---|
DigiKey Part Number | 445-174634-2-ND - Tape & Reel (TR) 445-174634-1-ND - Cut Tape (CT) 445-174634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA2N0BT000 |
Description | FIXED IND 2NH 400MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 nH Shielded Multilayer Inductor 400 mA 400mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA2N0BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 100 | ₱1.53040 | ₱153.04 |
| 1,000 | ₱1.25710 | ₱1,257.10 |
| 5,000 | ₱1.09643 | ₱5,482.15 |
| 10,000 | ₱1.03373 | ₱10,337.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.99416 | ₱19,883.20 |
| 40,000 | ₱0.93738 | ₱37,495.20 |
| 60,000 | ₱0.90572 | ₱54,343.20 |
| 100,000 | ₱0.86738 | ₱86,738.00 |
| 140,000 | ₱0.84303 | ₱118,024.20 |
| 200,000 | ₱0.81799 | ₱163,598.00 |
| 500,000 | ₱0.75711 | ₱378,555.00 |

