820 nH Shielded Multilayer Inductor 40 mA 590mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005GR82JTD25

DigiKey Part Number
445-180226-2-ND - Tape & Reel (TR)
445-180226-1-ND - Cut Tape (CT)
445-180226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1005GR82JTD25
Description
FIXED IND 820NH 40MA 590 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 nH Shielded Multilayer Inductor 40 mA 590mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005GR82JTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
590mOhm Max
Mfr
Q @ Freq
30 @ 10MHz
Series
Frequency - Self Resonant
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
10 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Shielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81,473
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱10.48100₱104.81
25₱9.69480₱242.37
50₱9.13500₱456.75
100₱8.61090₱861.09
250₱7.96540₱1,991.35
500₱7.50926₱3,754.63
1,000₱7.07930₱7,079.30
2,500₱6.54955₱16,373.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.65707₱56,570.70
20,000₱5.33491₱106,698.20
30,000₱5.15522₱154,656.60
50,000₱4.93772₱246,886.00
70,000₱4.79959₱335,971.30
100,000₱4.76400₱476,400.00
Manufacturers Standard Package