


MLF2012DR33KTD25 | |
|---|---|
DigiKey Part Number | 445-17001-2-ND - Tape & Reel (TR) 445-17001-1-ND - Cut Tape (CT) 445-17001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR33KTD25 |
Description | FIXED IND 330NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR33KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.75400 | ₱87.54 |
| 25 | ₱8.07480 | ₱201.87 |
| 50 | ₱7.61040 | ₱380.52 |
| 100 | ₱7.17580 | ₱717.58 |
| 250 | ₱6.63864 | ₱1,659.66 |
| 500 | ₱6.25990 | ₱3,129.95 |
| 1,000 | ₱5.90200 | ₱5,902.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.35161 | ₱21,406.44 |
| 8,000 | ₱5.04619 | ₱40,369.52 |
| 12,000 | ₱4.87586 | ₱58,510.32 |
| 20,000 | ₱4.66964 | ₱93,392.80 |
| 28,000 | ₱4.53869 | ₱127,083.32 |
| 40,000 | ₱4.40401 | ₱176,160.40 |
| 100,000 | ₱4.10895 | ₱410,895.00 |

