
MLG0603P3N9BT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P3N9BT000TR-ND - Tape & Reel (TR) 445-MLG0603P3N9BT000CT-ND - Cut Tape (CT) 445-MLG0603P3N9BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P3N9BT000 |
Description | FIXED IND 3.9NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P3N9BT000 Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱1.78000 | ₱17.80 |
| 100 | ₱1.46110 | ₱146.11 |
| 1,000 | ₱1.20017 | ₱1,200.17 |
| 5,000 | ₱1.04645 | ₱5,232.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.93489 | ₱14,023.35 |
| 30,000 | ₱0.88148 | ₱26,444.40 |
| 45,000 | ₱0.85170 | ₱38,326.50 |
| 75,000 | ₱0.81561 | ₱61,170.75 |
| 105,000 | ₱0.79270 | ₱83,233.50 |
| 150,000 | ₱0.76913 | ₱115,369.50 |

