1.5 nH Unshielded Multilayer Inductor 550 mA 150mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S1N5ST000

DigiKey Part Number
445-3087-2-ND - Tape & Reel (TR)
445-3087-1-ND - Cut Tape (CT)
445-3087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S1N5ST000
Description
FIXED IND 1.5NH 550MA 150 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 550 mA 150mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S1N5ST000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,964
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱6.43100₱64.31
100₱5.28210₱528.21
1,000₱4.34179₱4,341.79
5,000₱3.78702₱18,935.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.38387₱50,758.05
30,000₱3.19107₱95,732.10
45,000₱3.08355₱138,759.75
75,000₱2.95336₱221,502.00
105,000₱2.87072₱301,425.60
150,000₱2.79662₱419,493.00
Manufacturers Standard Package