
MLG0603S6N2ST000 | |
|---|---|
DigiKey Part Number | 445-3102-2-ND - Tape & Reel (TR) 445-3102-1-ND - Cut Tape (CT) 445-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S6N2ST000 |
Description | FIXED IND 6.2NH 250MA 550 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 250 mA 550mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S6N2ST000 Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 4.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.76400 | ₱47.64 |
| 100 | ₱3.90650 | ₱390.65 |
| 1,000 | ₱3.21213 | ₱3,212.13 |
| 5,000 | ₱2.80159 | ₱14,007.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.50328 | ₱37,549.20 |
| 30,000 | ₱2.36056 | ₱70,816.80 |
| 45,000 | ₱2.28095 | ₱102,642.75 |
| 75,000 | ₱2.18456 | ₱163,842.00 |
| 105,000 | ₱2.12337 | ₱222,953.85 |
| 150,000 | ₱2.06043 | ₱309,064.50 |

