


MLG0603S9N1JT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603S9N1JT000TR-ND - Tape & Reel (TR) 445-MLG0603S9N1JT000CT-ND - Cut Tape (CT) 445-MLG0603S9N1JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S9N1JT000 |
Description | FIXED IND 9.1NH 200MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S9N1JT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 3.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 100 | ₱2.31050 | ₱231.05 |
| 1,000 | ₱1.90024 | ₱1,900.24 |
| 5,000 | ₱1.65740 | ₱8,287.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.48073 | ₱22,210.95 |
| 30,000 | ₱1.39621 | ₱41,886.30 |
| 45,000 | ₱1.34906 | ₱60,707.70 |
| 75,000 | ₱1.29197 | ₱96,897.75 |
| 105,000 | ₱1.25572 | ₱131,850.60 |
| 150,000 | ₱1.21844 | ₱182,766.00 |

