
MLG1005S2N0STD25 | |
|---|---|
DigiKey Part Number | 445-16279-2-ND - Tape & Reel (TR) 445-16279-1-ND - Cut Tape (CT) 445-16279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N0STD25 |
Description | FIXED IND 2NH 900MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N0STD25 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.53800 | ₱55.38 |
| 25 | ₱5.12120 | ₱128.03 |
| 50 | ₱4.82360 | ₱241.18 |
| 100 | ₱4.54960 | ₱454.96 |
| 250 | ₱4.20900 | ₱1,052.25 |
| 500 | ₱3.96722 | ₱1,983.61 |
| 1,000 | ₱3.74034 | ₱3,740.34 |
| 2,500 | ₱3.46033 | ₱8,650.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.98846 | ₱29,884.60 |
| 20,000 | ₱2.81797 | ₱56,359.40 |
| 30,000 | ₱2.72288 | ₱81,686.40 |
| 50,000 | ₱2.60777 | ₱130,388.50 |
| 70,000 | ₱2.53469 | ₱177,428.30 |
| 100,000 | ₱2.45950 | ₱245,950.00 |

