
MLZ1608A2R2WTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ1608A2R2WTD25TR-ND - Tape & Reel (TR) 445-MLZ1608A2R2WTD25CT-ND - Cut Tape (CT) 445-MLZ1608A2R2WTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608A2R2WTD25 |
Description | FIXED IND 2.2UH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 500 mA 250mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608A2R2WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 130mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱6.02640 | ₱150.66 |
| 50 | ₱5.68100 | ₱284.05 |
| 100 | ₱5.35950 | ₱535.95 |
| 250 | ₱4.95932 | ₱1,239.83 |
| 500 | ₱4.67468 | ₱2,337.34 |
| 1,000 | ₱4.40730 | ₱4,407.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.80599 | ₱15,223.96 |
| 8,000 | ₱3.58863 | ₱28,709.04 |
| 12,000 | ₱3.46745 | ₱41,609.40 |
| 20,000 | ₱3.32063 | ₱66,412.60 |
| 28,000 | ₱3.22742 | ₱90,367.76 |
| 40,000 | ₱3.13156 | ₱125,262.40 |

