


MLZ2012DR10DT000 | |
|---|---|
DigiKey Part Number | 445-6395-2-ND - Tape & Reel (TR) 445-6395-1-ND - Cut Tape (CT) 445-6395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR10DT000 |
Description | FIXED IND 100NH 1.15A 70 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 1.15 A 70mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012DR10DT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.87100 | ₱38.71 |
| 100 | ₱3.19780 | ₱319.78 |
| 1,000 | ₱2.62735 | ₱2,627.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.29044 | ₱9,161.76 |
| 8,000 | ₱2.15951 | ₱17,276.08 |
| 12,000 | ₱2.08653 | ₱25,038.36 |
| 20,000 | ₱1.99808 | ₱39,961.60 |
| 28,000 | ₱1.94193 | ₱54,374.04 |
| 40,000 | ₱1.88416 | ₱75,366.40 |


