
MMZ0603F560ET000 | |
|---|---|
DigiKey Part Number | 445-172707-2-ND - Tape & Reel (TR) 445-172707-1-ND - Cut Tape (CT) 445-172707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603F560ET000 |
Description | FERRITE BEAD 56 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.9Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.69700 | ₱136.97 |
| 25 | ₱11.86240 | ₱296.56 |
| 50 | ₱10.61180 | ₱530.59 |
| 100 | ₱9.45650 | ₱945.65 |
| 250 | ₱8.06308 | ₱2,015.77 |
| 500 | ₱7.09716 | ₱3,548.58 |
| 1,000 | ₱6.20035 | ₱6,200.35 |
| 5,000 | ₱5.84936 | ₱29,246.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.77889 | ₱71,683.35 |

