


MMZ1005S102HT000 | |
|---|---|
DigiKey Part Number | 445-175173-2-ND - Tape & Reel (TR) 445-175173-1-ND - Cut Tape (CT) 445-175173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S102HT000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 360mA 490mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005S102HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 490mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.03700 | ₱30.37 |
| 25 | ₱2.62040 | ₱65.51 |
| 50 | ₱2.34620 | ₱117.31 |
| 100 | ₱2.10810 | ₱210.81 |
| 250 | ₱1.81984 | ₱454.96 |
| 500 | ₱1.62096 | ₱810.48 |
| 1,000 | ₱1.43754 | ₱1,437.54 |
| 5,000 | ₱1.06201 | ₱5,310.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.93720 | ₱9,372.00 |
| 20,000 | ₱0.86348 | ₱17,269.60 |











