300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
MLZ-MMZ

MMZ1608R301CTAH0

DigiKey Part Number
445-MMZ1608R301CTAH0TR-ND - Tape & Reel (TR)
445-MMZ1608R301CTAH0CT-ND - Cut Tape (CT)
445-MMZ1608R301CTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608R301CTAH0
Description
FERRITE BEAD 300 OHM 0603 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,838
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.42960₱60.74
50₱2.17960₱108.98
100₱1.95320₱195.32
250₱1.68408₱421.02
500₱1.50186₱750.93
1,000₱1.33332₱1,333.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.00297₱4,011.88
8,000₱0.87233₱6,978.64
12,000₱0.80010₱9,601.20
20,000₱0.74438₱14,887.60
Manufacturers Standard Package