1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y152BTD25

DigiKey Part Number
445-MMZ1608Y152BTD25TR-ND - Tape & Reel (TR)
445-MMZ1608Y152BTD25CT-ND - Cut Tape (CT)
445-MMZ1608Y152BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y152BTD25
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,096
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.51300₱35.13
25₱3.02520₱75.63
50₱2.72740₱136.37
100₱2.44750₱244.75
250₱2.10808₱527.02
500₱1.87582₱937.91
1,000₱1.66204₱1,662.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.30489₱5,219.56
8,000₱1.13004₱9,040.32
12,000₱1.03324₱12,398.88
20,000₱1.02724₱20,544.80
Manufacturers Standard Package