30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y300BTD25

DigiKey Part Number
445-MMZ1608Y300BTD25TR-ND - Tape & Reel (TR)
445-MMZ1608Y300BTD25CT-ND - Cut Tape (CT)
445-MMZ1608Y300BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y300BTD25
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
50mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,926
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.69200₱36.92
25₱3.19200₱79.80
50₱2.85840₱142.92
100₱2.56660₱256.66
250₱2.21288₱553.22
500₱1.96992₱984.96
1,000₱1.74541₱1,745.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.30489₱5,219.56
8,000₱1.13004₱9,040.32
12,000₱1.03324₱12,398.88
20,000₱1.02724₱20,544.80
Manufacturers Standard Package