
MPZ1005D750ET000 | |
|---|---|
DigiKey Part Number | 445-172741-2-ND - Tape & Reel (TR) 445-172741-1-ND - Cut Tape (CT) 445-172741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005D750ET000 |
Description | FERRITE BEAD 75 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1005D750ETD25 | TDK | 25,506 | 445-MPZ1005D750ETD25CT-ND | ₱18.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.55300 | ₱115.53 |
| 25 | ₱10.00440 | ₱250.11 |
| 50 | ₱8.94440 | ₱447.22 |
| 100 | ₱7.97970 | ₱797.97 |
| 250 | ₱6.81492 | ₱1,703.73 |
| 500 | ₱6.00978 | ₱3,004.89 |
| 1,000 | ₱5.26243 | ₱5,262.43 |
| 5,000 | ₱4.78329 | ₱23,916.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.90797 | ₱39,079.70 |


