75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005D750ET000

DigiKey Part Number
445-172741-2-ND - Tape & Reel (TR)
445-172741-1-ND - Cut Tape (CT)
445-172741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005D750ET000
Description
FERRITE BEAD 75 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
75 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPZ1005D750ETD25TDK25,506445-MPZ1005D750ETD25CT-ND₱18.46000Parametric Equivalent
In-Stock: 4,733
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱11.55300₱115.53
25₱10.00440₱250.11
50₱8.94440₱447.22
100₱7.97970₱797.97
250₱6.81492₱1,703.73
500₱6.00978₱3,004.89
1,000₱5.26243₱5,262.43
5,000₱4.78329₱23,916.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.90797₱39,079.70
Manufacturers Standard Package