


NLCV25T-R10M-EFR | |
|---|---|
DigiKey Part Number | 445-17100-2-ND - Tape & Reel (TR) 445-17100-1-ND - Cut Tape (CT) 445-17100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-R10M-EFR |
Description | FIXED IND 100NH 1.89A 48 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 1.89 A 48mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-R10M-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | 5 @ 25.2MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.69400 | ₱86.94 |
| 100 | ₱7.15200 | ₱715.20 |
| 1,000 | ₱5.88235 | ₱5,882.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.65725 | ₱11,314.50 |
| 4,000 | ₱5.33419 | ₱21,336.76 |
| 6,000 | ₱5.15385 | ₱30,923.10 |
| 10,000 | ₱4.93556 | ₱49,355.60 |
| 14,000 | ₱4.79697 | ₱67,157.58 |
| 20,000 | ₱4.65440 | ₱93,088.00 |
| 50,000 | ₱4.30770 | ₱215,385.00 |
| 100,000 | ₱4.09406 | ₱409,406.00 |

