
NLCV32T-100K-EFD | |
|---|---|
DigiKey Part Number | 445-175562-2-ND - Tape & Reel (TR) 445-175562-1-ND - Cut Tape (CT) 445-175562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-100K-EFD |
Description | FIXED IND 10UH 450MA 468 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 468mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 468mOhm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.51000 | ₱13.51 |
| 10 | ₱10.92700 | ₱109.27 |
| 25 | ₱10.09240 | ₱252.31 |
| 50 | ₱9.50320 | ₱475.16 |
| 100 | ₱8.96290 | ₱896.29 |
| 250 | ₱8.29012 | ₱2,072.53 |
| 500 | ₱7.81740 | ₱3,908.70 |
| 1,000 | ₱7.36987 | ₱7,369.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.75014 | ₱13,500.28 |
| 4,000 | ₱6.36461 | ₱25,458.44 |
| 6,000 | ₱6.14964 | ₱36,897.84 |
| 10,000 | ₱5.88927 | ₱58,892.70 |
| 14,000 | ₱5.72396 | ₱80,135.44 |
| 20,000 | ₱5.55386 | ₱111,077.20 |

