1 µH Shielded Drum Core, Wirewound Inductor 750 mA 72mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFV32T-1R0M-EF

DigiKey Part Number
445-15763-2-ND - Tape & Reel (TR)
445-15763-1-ND - Cut Tape (CT)
445-15763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLFV32T-1R0M-EF
Description
FIXED IND 1UH 750MA 72 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 750 mA 72mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLFV32T-1R0M-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,899
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.28000₱132.80
25₱12.26720₱306.68
50₱11.56460₱578.23
100₱10.90360₱1,090.36
250₱10.08540₱2,521.35
500₱9.50894₱4,754.47
1,000₱8.96525₱8,965.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.37095₱16,741.90
4,000₱7.89306₱31,572.24
6,000₱7.62647₱45,758.82
10,000₱7.30381₱73,038.10
14,000₱7.09891₱99,384.74
20,000₱6.88812₱137,762.40
Manufacturers Standard Package