
NLFV32T-4R7M-EF | |
|---|---|
DigiKey Part Number | 445-15773-2-ND - Tape & Reel (TR) 445-15773-1-ND - Cut Tape (CT) 445-15773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-4R7M-EF |
Description | FIXED IND 4.7UH 360MA 156 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 360 mA 156mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-4R7M-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱12.86300 | ₱128.63 |
| 25 | ₱11.91000 | ₱297.75 |
| 50 | ₱11.23120 | ₱561.56 |
| 100 | ₱10.58200 | ₱1,058.20 |
| 250 | ₱9.79240 | ₱2,448.10 |
| 500 | ₱9.23144 | ₱4,615.72 |
| 1,000 | ₱8.70383 | ₱8,703.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.37095 | ₱16,741.90 |
| 4,000 | ₱7.89306 | ₱31,572.24 |
| 6,000 | ₱7.62647 | ₱45,758.82 |
| 10,000 | ₱7.30381 | ₱73,038.10 |
| 14,000 | ₱7.09891 | ₱99,384.74 |
| 20,000 | ₱6.88812 | ₱137,762.40 |

