
NLV32T-151J-EFD | |
|---|---|
DigiKey Part Number | 445-16559-2-ND - Tape & Reel (TR) 445-16559-1-ND - Cut Tape (CT) 445-16559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-151J-EFD |
Description | FIXED IND 150UH 65MA 15 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 65 mA 15Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-151J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.06400 | ₱100.64 |
| 25 | ₱9.31360 | ₱232.84 |
| 50 | ₱8.77760 | ₱438.88 |
| 100 | ₱8.27750 | ₱827.75 |
| 250 | ₱7.66052 | ₱1,915.13 |
| 500 | ₱7.22104 | ₱3,610.52 |
| 1,000 | ₱6.80835 | ₱6,808.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.54782 | ₱13,095.64 |
| 4,000 | ₱6.17385 | ₱24,695.40 |
| 6,000 | ₱5.96532 | ₱35,791.92 |
| 10,000 | ₱5.71275 | ₱57,127.50 |
| 14,000 | ₱5.55240 | ₱77,733.60 |
| 20,000 | ₱5.38740 | ₱107,748.00 |

