
NLV32T-4R7J-EFD | |
|---|---|
DigiKey Part Number | 445-16601-2-ND - Tape & Reel (TR) 445-16601-1-ND - Cut Tape (CT) 445-16601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-4R7J-EFD |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-4R7J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.60000 | ₱106.00 |
| 25 | ₱9.79000 | ₱244.75 |
| 50 | ₱9.21840 | ₱460.92 |
| 100 | ₱8.69430 | ₱869.43 |
| 250 | ₱8.04164 | ₱2,010.41 |
| 500 | ₱7.58310 | ₱3,791.55 |
| 1,000 | ₱7.14898 | ₱7,148.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.54782 | ₱13,095.64 |
| 4,000 | ₱6.17385 | ₱24,695.40 |
| 6,000 | ₱5.96532 | ₱35,791.92 |
| 10,000 | ₱5.71275 | ₱57,127.50 |
| 14,000 | ₱5.55240 | ₱77,733.60 |
| 20,000 | ₱5.38740 | ₱107,748.00 |

