
NLV32T-6R8J-PF | |
|---|---|
DigiKey Part Number | 445-1522-2-ND - Tape & Reel (TR) 445-1522-1-ND - Cut Tape (CT) 445-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-6R8J-PF |
Description | FIXED IND 6.8UH 180MA 1.8 OHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-6R8J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.69400 | ₱86.94 |
| 100 | ₱7.16390 | ₱716.39 |
| 1,000 | ₱5.89188 | ₱5,891.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.55542 | ₱11,110.84 |
| 4,000 | ₱5.23802 | ₱20,952.08 |
| 6,000 | ₱5.06096 | ₱30,365.76 |
| 10,000 | ₱4.84660 | ₱48,466.00 |
| 14,000 | ₱4.71053 | ₱65,947.42 |
| 20,000 | ₱4.57049 | ₱91,409.80 |

