


SLF10145T-3R3N3R7-H | |
|---|---|
DigiKey Part Number | 445-3834-2-ND - Tape & Reel (TR) 445-3834-1-ND - Cut Tape (CT) 445-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-3R3N3R7-H |
Description | FIXED IND 3.3UH 3.7A 19.32 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.7 A 19.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-3R3N3R7-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱54.13100 | ₱541.31 |
| 25 | ₱50.04600 | ₱1,251.15 |
| 50 | ₱47.18740 | ₱2,359.37 |
| 100 | ₱44.48980 | ₱4,448.98 |
| 250 | ₱41.15856 | ₱10,289.64 |

