
SPM10040T-100M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-100M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-100M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-100M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-100M-HZR |
Description | FIXED IND 10UH 6.5A 32.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 6.5 A 32.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-100M-HZR Models |
Category | Current - Saturation (Isat) 7.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱97.06700 | ₱970.67 |
| 25 | ₱89.77760 | ₱2,244.44 |
| 50 | ₱84.64440 | ₱4,232.22 |
| 100 | ₱79.81490 | ₱7,981.49 |
| 250 | ₱73.84440 | ₱18,461.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱67.64166 | ₱33,820.83 |
| 1,000 | ₱63.78936 | ₱63,789.36 |
| 1,500 | ₱61.64060 | ₱92,460.90 |
| 2,500 | ₱59.03906 | ₱147,597.65 |
| 3,500 | ₱57.38765 | ₱200,856.77 |
| 5,000 | ₱56.57250 | ₱282,862.50 |

