
SPM10040T-2R2M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-2R2M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-2R2M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-2R2M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-2R2M-HZR |
Description | FIXED IND 2.2UH 13.1A 7.92 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 13.1 A 7.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-2R2M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱92.42200 | ₱924.22 |
| 25 | ₱85.51400 | ₱2,137.85 |
| 50 | ₱80.61880 | ₱4,030.94 |
| 100 | ₱76.00960 | ₱7,600.96 |
| 250 | ₱70.32616 | ₱17,581.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱67.64166 | ₱33,820.83 |
| 1,000 | ₱63.78936 | ₱63,789.36 |
| 1,500 | ₱61.64060 | ₱92,460.90 |
| 2,500 | ₱59.03906 | ₱147,597.65 |
| 3,500 | ₱57.38765 | ₱200,856.77 |
| 5,000 | ₱56.57250 | ₱282,862.50 |

