68 µH Shielded Wirewound Inductor 2.7 A 163mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-680M-HZR

DigiKey Part Number
445-SPM10054T-680M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-680M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-680M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-680M-HZR
Description
FIXED IND 68UH 2.7A 163 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 2.7 A 163mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-680M-HZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
163mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM10054T-680M-HZTDK229445-180256-1-ND₱119.70000Similar
In-Stock: 57
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱123.86000₱123.86
10₱101.65200₱1,016.52
25₱94.01760₱2,350.44
50₱88.64620₱4,432.31
100₱83.58440₱8,358.44
250₱77.33400₱19,333.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱70.83948₱35,419.74
1,000₱66.80438₱66,804.38
1,500₱64.55458₱96,831.87
2,500₱61.83053₱154,576.33
3,500₱60.10126₱210,354.41
5,000₱59.55000₱297,750.00
Manufacturers Standard Package