
SPM10054T-680M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-680M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-680M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-680M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-680M-HZR |
Description | FIXED IND 68UH 2.7A 163 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.7 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-680M-HZR Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 163mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-680M-HZ | TDK | 229 | 445-180256-1-ND | ₱119.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱101.65200 | ₱1,016.52 |
| 25 | ₱94.01760 | ₱2,350.44 |
| 50 | ₱88.64620 | ₱4,432.31 |
| 100 | ₱83.58440 | ₱8,358.44 |
| 250 | ₱77.33400 | ₱19,333.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱70.83948 | ₱35,419.74 |
| 1,000 | ₱66.80438 | ₱66,804.38 |
| 1,500 | ₱64.55458 | ₱96,831.87 |
| 2,500 | ₱61.83053 | ₱154,576.33 |
| 3,500 | ₱60.10126 | ₱210,354.41 |
| 5,000 | ₱59.55000 | ₱297,750.00 |

