
SPM10065VC-680M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-680M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-680M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-680M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-680M-D |
Description | FIXED IND 68UH 3.4A 131.1 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 3.4 A 131.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VC-680M-D Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 131.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱64.61200 | ₱646.12 |
| 25 | ₱59.76440 | ₱1,494.11 |
| 50 | ₱56.35820 | ₱2,817.91 |
| 100 | ₱53.13650 | ₱5,313.65 |
| 250 | ₱49.15732 | ₱12,289.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱45.02814 | ₱22,514.07 |
| 1,000 | ₱42.46034 | ₱42,460.34 |
| 1,500 | ₱41.02836 | ₱61,542.54 |
| 2,500 | ₱39.29442 | ₱98,236.05 |
| 3,500 | ₱38.19384 | ₱133,678.44 |
| 5,000 | ₱37.06178 | ₱185,308.90 |

