470 nH Shielded Drum Core, Wirewound Inductor 20.1 A 2.9mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6550T-R47M

DigiKey Part Number
445-174744-2-ND - Tape & Reel (TR)
445-174744-1-ND - Cut Tape (CT)
445-174744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6550T-R47M
Description
FIXED IND 470NH 20.1A 2.9 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 20.1 A 2.9mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SPM6550T-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.5A
Shielding
Shielded
DC Resistance (DCR)
2.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,807
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.98000₱55.98
10₱46.03200₱460.32
100₱37.82620₱3,782.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱31.73717₱31,737.17
2,000₱29.92864₱59,857.28
3,000₱28.92006₱86,760.18
5,000₱27.69885₱138,494.25
7,000₱26.92349₱188,464.43
10,000₱26.12607₱261,260.70
Manufacturers Standard Package