
SPM7054VC-3R3M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-3R3M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-3R3M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-3R3M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-3R3M-D |
Description | FIXED IND 3.3UH 10.2A 12.2 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 10.2 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱64.55200 | ₱645.52 |
| 25 | ₱59.71680 | ₱1,492.92 |
| 50 | ₱56.29860 | ₱2,814.93 |
| 100 | ₱53.08290 | ₱5,308.29 |
| 250 | ₱49.11208 | ₱12,278.02 |
| 500 | ₱46.46686 | ₱23,233.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱44.54161 | ₱44,541.61 |
| 2,000 | ₱42.00568 | ₱84,011.36 |
| 3,000 | ₱40.59146 | ₱121,774.38 |
| 5,000 | ₱38.87912 | ₱194,395.60 |
| 7,000 | ₱37.96313 | ₱265,741.91 |

