
TCM0403T-080-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403T-080-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403T-080-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403T-080-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403T-080-2P-T210 |
Description | CMC 50MA 2LN 8 OHM 15GHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0403T-080-2P-T210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 0201 (0603 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.73315 | ₱47,331.50 |
| 20,000 | ₱4.46345 | ₱89,269.00 |
| 30,000 | ₱4.31305 | ₱129,391.50 |
| 50,000 | ₱4.13097 | ₱206,548.50 |
| 70,000 | ₱4.01536 | ₱281,075.20 |
| 100,000 | ₱3.90797 | ₱390,797.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱7.88440 | ₱197.11 |
| 50 | ₱7.42000 | ₱371.00 |
| 100 | ₱6.99710 | ₱699.71 |
| 250 | ₱6.47428 | ₱1,618.57 |
| 500 | ₱6.10388 | ₱3,051.94 |
| 1,000 | ₱5.75432 | ₱5,754.32 |
| 2,500 | ₱5.32353 | ₱13,308.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.18300 | ₱101.83 |
| 25 | ₱9.21840 | ₱230.46 |
| 50 | ₱8.53940 | ₱426.97 |
| 100 | ₱7.91420 | ₱791.42 |
| 250 | ₱7.15552 | ₱1,788.88 |
| 500 | ₱6.63148 | ₱3,315.74 |
| 1,000 | ₱6.14437 | ₱6,144.37 |
| 2,500 | ₱5.55340 | ₱13,883.50 |

