2 Line Common Mode Choke Surface Mount 35mA DCR 3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0403T-200-2P-T210

DigiKey Part Number
445-TCM0403T-200-2P-T210TR-ND - Tape & Reel (TR)
445-TCM0403T-200-2P-T210CT-ND - Cut Tape (CT)
445-TCM0403T-200-2P-T210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM0403T-200-2P-T210
Description
CMC 35MA 2LN 20 OHM 8 GHZ SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 35mA DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
35mA
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.018" L x 0.012" W (0.45mm x 0.30mm)
Height (Max)
0.010" (0.25mm)
Package / Case
0201 (0603 Metric) Variant, 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,920
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.73315₱47,331.50
20,000₱4.46345₱89,269.00
30,000₱4.31305₱129,391.50
50,000₱4.13097₱206,548.50
70,000₱4.01536₱281,075.20
100,000₱3.90797₱390,797.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱8.51600₱85.16
25₱7.88440₱197.11
50₱7.42000₱371.00
100₱6.99710₱699.71
250₱6.47428₱1,618.57
500₱6.10388₱3,051.94
1,000₱5.75432₱5,754.32
2,500₱5.32353₱13,308.82
Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱10.18300₱101.83
25₱9.21840₱230.46
50₱8.53940₱426.97
100₱7.91420₱791.42
250₱7.15552₱1,788.88
500₱6.63148₱3,315.74
1,000₱6.14437₱6,144.37
2,500₱5.55340₱13,883.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.