1.5 µH Shielded Thin Film Inductor 2.3 A 110mOhm Max 0806 (2016 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610ALMA1R5MTAA

DigiKey Part Number
445-174575-2-ND - Tape & Reel (TR)
445-174575-1-ND - Cut Tape (CT)
445-174575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610ALMA1R5MTAA
Description
FIXED IND 1.5UH 2.3A 110 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Thin Film Inductor 2.3 A 110mOhm Max 0806 (2016 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
TFM201610ALMA1R5MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,228
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱25.72600₱257.26
25₱23.79600₱594.90
50₱22.42660₱1,121.33
100₱21.14620₱2,114.62
250₱19.56336₱4,890.84
500₱18.44382₱9,221.91
1,000₱17.39098₱17,390.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.16187₱48,485.61
6,000₱15.24143₱91,448.58
9,000₱14.72817₱132,553.53
15,000₱14.10672₱211,600.80
21,000₱13.71224₱287,957.04
30,000₱13.65184₱409,555.20
Manufacturers Standard Package