


TFM252012ALVA2R2MTAA | |
|---|---|
DigiKey Part Number | 445-TFM252012ALVA2R2MTAATR-ND - Tape & Reel (TR) 445-TFM252012ALVA2R2MTAACT-ND - Cut Tape (CT) 445-TFM252012ALVA2R2MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALVA2R2MTAA |
Description | FIXED IND 2.2UH 2.6A 84 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.6 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALVA2R2MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱29.12000 | ₱291.20 |
| 100 | ₱23.95700 | ₱2,395.70 |
| 1,000 | ₱19.70271 | ₱19,702.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.60675 | ₱52,820.25 |
| 6,000 | ₱16.60433 | ₱99,625.98 |
| 9,000 | ₱16.04535 | ₱144,408.15 |
| 15,000 | ₱15.36851 | ₱230,527.65 |
| 21,000 | ₱15.01403 | ₱315,294.63 |


