
TFM322512ALMAR68MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMAR68MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMAR68MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMAR68MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMAR68MTAA |
Description | FIXED IND 680NH 4.4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Thin Film Inductor 4.4 A 30mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMAR68MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱38.52900 | ₱385.29 |
| 100 | ₱31.67460 | ₱3,167.46 |
| 1,000 | ₱26.05313 | ₱26,053.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱24.09542 | ₱48,190.84 |
| 4,000 | ₱22.72324 | ₱90,892.96 |
| 6,000 | ₱21.95817 | ₱131,749.02 |
| 10,000 | ₱21.03181 | ₱210,318.10 |
| 14,000 | ₱20.47776 | ₱286,688.64 |


