
TFSC06054125-2113A1 | |
|---|---|
DigiKey Part Number | 445-15667-1-ND - Cut Tape (CT) 445-15667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSC06054125-2113A1 |
Description | RF DIR COUPLER 2.4GHZ-2.5GHZ SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 19dB 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TFSC06054125-2113A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Coupling Factor | 19dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD | |
Supplier Device Package | - |

