RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 19dB 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSC06054125-2113A1

DigiKey Part Number
445-15667-2-ND - Tape & Reel (TR)
445-15667-1-ND - Cut Tape (CT)
445-15667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFSC06054125-2113A1
Description
RF DIR COUPLER 2.4GHZ-2.5GHZ SMD
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 19dB 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
TFSC06054125-2113A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Coupling Factor
19dB
Applications
General Purpose
Insertion Loss
0.5dB
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
4-SMD
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.