
TFSQ0402C0H1C0R2WT | |
|---|---|
DigiKey Part Number | 445-7117-2-ND - Tape & Reel (TR) 445-7117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFSQ0402C0H1C0R2WT |
Description | CAP THIN FILM 0.2PF 16V 01005 |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 16 V 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFSQ0402C0H1C0R2WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 0.2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱15.66200 | ₱156.62 |
| 50 | ₱10.96920 | ₱548.46 |
| 100 | ₱9.55180 | ₱955.18 |
| 500 | ₱7.20674 | ₱3,603.37 |
| 1,000 | ₱6.50346 | ₱6,503.46 |
| 2,500 | ₱5.77778 | ₱14,444.45 |

