
TFSQ0402C0H1C2R6WT | |
|---|---|
DigiKey Part Number | 445-7141-2-ND - Tape & Reel (TR) 445-7141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFSQ0402C0H1C2R6WT |
Description | CAP THIN FILM 2.6PF 16V 01005 |
Customer Reference | |
Detailed Description | 2.6 pF Thin Film Capacitor 16 V 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFSQ0402C0H1C2R6WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 2.6 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱13.04100 | ₱130.41 |
| 50 | ₱10.42120 | ₱521.06 |
| 100 | ₱9.46250 | ₱946.25 |
| 500 | ₱7.56404 | ₱3,782.02 |
| 1,000 | ₱6.86731 | ₱6,867.31 |
| 2,500 | ₱6.04456 | ₱15,111.40 |



