
TMS322512ALM-6R8MTAA | |
|---|---|
DigiKey Part Number | 445-TMS322512ALM-6R8MTAATR-ND - Tape & Reel (TR) 445-TMS322512ALM-6R8MTAACT-ND - Cut Tape (CT) 445-TMS322512ALM-6R8MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS322512ALM-6R8MTAA |
Description | FIXED IND 6.8UH 1.4A 260 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Thin Film Inductor 1.4 A 260mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱31.97800 | ₱319.78 |
| 100 | ₱26.30920 | ₱2,630.92 |
| 1,000 | ₱21.63868 | ₱21,638.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.81273 | ₱41,625.46 |
| 4,000 | ₱19.62723 | ₱78,508.92 |
| 6,000 | ₱18.96608 | ₱113,796.48 |
| 10,000 | ₱18.16561 | ₱181,656.10 |
| 14,000 | ₱17.65743 | ₱247,204.02 |
| 20,000 | ₱17.40349 | ₱348,069.80 |

