
TPX253600MT-7019B2 | |
|---|---|
DigiKey Part Number | 445-181641-2-ND - Tape & Reel (TR) 445-181641-1-ND - Cut Tape (CT) 445-181641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX253600MT-7019B2 |
Description | MULTILAYER TRIPLEXER FOR 698 - 9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPX253600MT-7019B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz | |
Low Band Attenuation (min / max dB) | 35.00dB / 51.30dB | |
High Band Attenuation (min / max dB) | 18.00dB / 21.70dB | |
Return Loss (Low Band / High Band) | 14.0dB / 14.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱23.58200 | ₱235.82 |
| 25 | ₱21.72400 | ₱543.10 |
| 50 | ₱20.42560 | ₱1,021.28 |
| 100 | ₱19.21080 | ₱1,921.08 |
| 250 | ₱17.71492 | ₱4,428.73 |
| 500 | ₱16.66210 | ₱8,331.05 |
| 1,000 | ₱15.67356 | ₱15,673.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.03816 | ₱30,076.32 |
| 4,000 | ₱14.14625 | ₱56,585.00 |
| 6,000 | ₱13.64896 | ₱81,893.76 |
| 10,000 | ₱13.04717 | ₱130,471.70 |
| 14,000 | ₱12.66522 | ₱177,313.08 |
| 20,000 | ₱12.27227 | ₱245,445.40 |
| 50,000 | ₱11.31703 | ₱565,851.50 |

