
VFS5045VA301 | |
|---|---|
DigiKey Part Number | 445-181419-2-ND - Tape & Reel (TR) 445-181419-1-ND - Cut Tape (CT) 445-181419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS5045VA301 |
Description | FERRITE BEAD 450 OHM 2020 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 2.9A 59.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | VFS5045VA301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 10 MHz | |
Current Rating (Max) | 2.9A | |
DC Resistance (DCR) (Max) | 59.8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.90000 | ₱159.00 |
| 25 | ₱14.69680 | ₱367.42 |
| 50 | ₱13.85140 | ₱692.57 |
| 100 | ₱13.05930 | ₱1,305.93 |
| 250 | ₱12.07912 | ₱3,019.78 |
| 500 | ₱11.38834 | ₱5,694.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱10.37441 | ₱15,561.61 |
| 3,000 | ₱9.78228 | ₱29,346.84 |
| 4,500 | ₱9.45191 | ₱42,533.60 |
| 7,500 | ₱9.05200 | ₱67,890.00 |
| 10,500 | ₱8.79803 | ₱92,379.32 |
| 15,000 | ₱8.53681 | ₱128,052.15 |
| 37,500 | ₱7.90167 | ₱296,312.62 |
| 75,000 | ₱7.81594 | ₱586,195.50 |

