
VGT12EEM-200S1A4 | |
|---|---|
DigiKey Part Number | 445-180909-2-ND - Tape & Reel (TR) 445-180909-1-ND - Cut Tape (CT) 445-180909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT12EEM-200S1A4 |
Description | XFMR FLYBACK AC/DC CONV 10UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VGT12EEM-200S1A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2600Vrms | |
Inductance @ Frequency | 10µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.425" W (13.60mm x 10.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Footprint | 0.583" L x 0.535" W (14.80mm x 13.60mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱491.29000 | ₱491.29 |
| 10 | ₱443.46900 | ₱4,434.69 |
| 25 | ₱425.44920 | ₱10,636.23 |
| 50 | ₱412.24080 | ₱20,612.04 |
| 100 | ₱399.36610 | ₱39,936.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱390.53604 | ₱97,634.01 |
| 500 | ₱378.22110 | ₱189,110.55 |
| 750 | ₱371.17832 | ₱278,383.74 |
| 1,250 | ₱362.47132 | ₱453,089.15 |














