
VGT15EFD-200S3A6 | |
|---|---|
DigiKey Part Number | 445-180911-2-ND - Tape & Reel (TR) 445-180911-1-ND - Cut Tape (CT) 445-180911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT15EFD-200S3A6 |
Description | XFMR FLYBACK AC/DC CONV 8UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2600Vrms | |
Inductance @ Frequency | 8µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Footprint | 0.945" L x 0.787" W (24.00mm x 20.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱650.29000 | ₱650.29 |
| 10 | ₱586.15100 | ₱5,861.51 |
| 25 | ₱562.24720 | ₱14,056.18 |
| 50 | ₱544.69200 | ₱27,234.60 |
| 100 | ₱527.61900 | ₱52,761.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | ₱414.40844 | ₱149,187.04 |
| 720 | ₱401.27519 | ₱288,918.14 |
| 1,080 | ₱393.77438 | ₱425,276.33 |






