
VGT15SEFD-250S4A7 | |
|---|---|
DigiKey Part Number | 445-180912-2-ND - Tape & Reel (TR) 445-180912-1-ND - Cut Tape (CT) 445-180912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT15SEFD-250S4A7 |
Description | XFMR FLYBACK AC/DC CONV 2.6UH SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2600Vrms | |
Inductance @ Frequency | 2.6µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.906" L x 0.606" W (23.00mm x 15.40mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | 0.906" L x 0.606" W (23.00mm x 15.40mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱672.92000 | ₱672.92 |
| 10 | ₱606.93400 | ₱6,069.34 |
| 25 | ₱582.13680 | ₱14,553.42 |
| 50 | ₱563.96240 | ₱28,198.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱546.85953 | ₱82,028.93 |
| 300 | ₱529.59403 | ₱158,878.21 |
| 450 | ₱519.72064 | ₱233,874.29 |
| 750 | ₱507.51527 | ₱380,636.45 |
| 1,050 | ₱499.62053 | ₱524,601.56 |






